
AR0603JR-07100RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-07100RLTR-ND - Tape & Reel (TR) 13-AR0603JR-07100RLCT-ND - Cut Tape (CT) 13-AR0603JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-07100RL |
Description | RES SMD 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,41900 Kč | 24,19 Kč |
| 25 | 1,91880 Kč | 47,97 Kč |
| 50 | 1,63920 Kč | 81,96 Kč |
| 100 | 1,41820 Kč | 141,82 Kč |
| 250 | 1,19544 Kč | 298,86 Kč |
| 500 | 1,06696 Kč | 533,48 Kč |
| 1 000 | 0,96519 Kč | 965,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75718 Kč | 3 785,90 Kč |
| 10 000 | 0,71251 Kč | 7 125,10 Kč |
| 15 000 | 0,69075 Kč | 10 361,25 Kč |
| 25 000 | 0,66715 Kč | 16 678,75 Kč |
| 35 000 | 0,65364 Kč | 22 877,40 Kč |
| 50 000 | 0,64086 Kč | 32 043,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

