
AR0603JR-070RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-070RLTR-ND - Tape & Reel (TR) 13-AR0603JR-070RLCT-ND - Cut Tape (CT) 13-AR0603JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 50 | 2,03680 Kč | 101,84 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 250 | 1,54880 Kč | 387,20 Kč |
| 500 | 1,38964 Kč | 694,82 Kč |
| 1 000 | 1,25358 Kč | 1 253,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01152 Kč | 5 057,60 Kč |
| 10 000 | 0,93231 Kč | 9 323,10 Kč |
| 15 000 | 0,89163 Kč | 13 374,45 Kč |
| 25 000 | 0,84562 Kč | 21 140,50 Kč |
| 35 000 | 0,81820 Kč | 28 637,00 Kč |
| 50 000 | 0,79141 Kč | 39 570,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

