
AR0603FR-0749R9L | |
|---|---|
DigiKey Part Number | 13-AR0603FR-0749R9LTR-ND - Tape & Reel (TR) 13-AR0603FR-0749R9LCT-ND - Cut Tape (CT) 13-AR0603FR-0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0749R9L |
Description | RES SMD 49.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-0749R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 50 | 2,72140 Kč | 136,07 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,07208 Kč | 518,02 Kč |
| 500 | 1,88394 Kč | 941,97 Kč |
| 1 000 | 1,73464 Kč | 1 734,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,41069 Kč | 7 053,45 Kč |
| 10 000 | 1,34486 Kč | 13 448,60 Kč |
| 15 000 | 1,31277 Kč | 19 691,55 Kč |
| 25 000 | 1,27798 Kč | 31 949,50 Kč |
| 35 000 | 1,25806 Kč | 44 032,10 Kč |
| 50 000 | 1,23921 Kč | 61 960,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

