
AR0603FR-0710RL | |
|---|---|
DigiKey Part Number | 13-AR0603FR-0710RLTR-ND - Tape & Reel (TR) 13-AR0603FR-0710RLCT-ND - Cut Tape (CT) 13-AR0603FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0710RL |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,16300 Kč | 31,63 Kč |
| 25 | 2,93800 Kč | 73,45 Kč |
| 50 | 2,71720 Kč | 135,86 Kč |
| 100 | 1,69780 Kč | 169,78 Kč |
| 250 | 1,67696 Kč | 419,24 Kč |
| 500 | 1,65532 Kč | 827,66 Kč |
| 1 000 | 1,62141 Kč | 1 621,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20966 Kč | 6 048,30 Kč |
| 10 000 | 1,12477 Kč | 11 247,70 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

