
AR0402JR-070RL | |
|---|---|
DigiKey Part Number | 13-AR0402JR-070RLTR-ND - Tape & Reel (TR) 13-AR0402JR-070RLCT-ND - Cut Tape (CT) 13-AR0402JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402JR-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 50 | 2,03680 Kč | 101,84 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 250 | 1,54880 Kč | 387,20 Kč |
| 500 | 1,38964 Kč | 694,82 Kč |
| 1 000 | 1,25358 Kč | 1 253,58 Kč |
| 5 000 | 1,01152 Kč | 5 057,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93231 Kč | 9 323,10 Kč |
| 20 000 | 0,86503 Kč | 17 300,60 Kč |
| 30 000 | 0,83049 Kč | 24 914,70 Kč |
| 50 000 | 0,79141 Kč | 39 570,50 Kč |
| 70 000 | 0,76812 Kč | 53 768,40 Kč |
| 100 000 | 0,74537 Kč | 74 537,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

