
AR0402FR-07200KL | |
|---|---|
DigiKey Part Number | 13-AR0402FR-07200KLTR-ND - Tape & Reel (TR) 13-AR0402FR-07200KLCT-ND - Cut Tape (CT) 13-AR0402FR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402FR-07200KL |
Description | RES SMD 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402FR-07200KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 250 | 1,84700 Kč | 461,75 Kč |
| 500 | 1,67312 Kč | 836,56 Kč |
| 1 000 | 1,53495 Kč | 1 534,95 Kč |
| 5 000 | 1,31389 Kč | 6 569,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17870 Kč | 11 787,00 Kč |
| 20 000 | 1,13030 Kč | 22 606,00 Kč |
| 30 000 | 1,10669 Kč | 33 200,70 Kč |
| 50 000 | 1,08110 Kč | 54 055,00 Kč |
| 70 000 | 1,06645 Kč | 74 651,50 Kč |
| 100 000 | 1,05258 Kč | 105 258,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

