
AQ0603ARNPO9BNR80 | |
|---|---|
DigiKey Part Number | 13-AQ0603ARNPO9BNR80TR-ND - Tape & Reel (TR) 13-AQ0603ARNPO9BNR80CT-ND - Cut Tape (CT) 13-AQ0603ARNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603ARNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 50 | 2,42320 Kč | 121,16 Kč |
| 100 | 2,13970 Kč | 213,97 Kč |
| 500 | 1,66010 Kč | 830,05 Kč |
| 1 000 | 1,51249 Kč | 1 512,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22985 Kč | 4 919,40 Kč |
| 8 000 | 1,15169 Kč | 9 213,52 Kč |
| 12 000 | 1,11256 Kč | 13 350,72 Kč |
| 20 000 | 1,06921 Kč | 21 384,20 Kč |
| 28 000 | 1,04386 Kč | 29 228,08 Kč |
| 40 000 | 1,01948 Kč | 40 779,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

