
AQ0603ARNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-AQ0603ARNPO9BN1R0TR-ND - Tape & Reel (TR) 13-AQ0603ARNPO9BN1R0CT-ND - Cut Tape (CT) 13-AQ0603ARNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603ARNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 50 | 2,81380 Kč | 140,69 Kč |
| 100 | 2,49250 Kč | 249,25 Kč |
| 500 | 1,95030 Kč | 975,15 Kč |
| 1 000 | 1,78294 Kč | 1 782,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45931 Kč | 5 837,24 Kč |
| 8 000 | 1,37067 Kč | 10 965,36 Kč |
| 12 000 | 1,32629 Kč | 15 915,48 Kč |
| 20 000 | 1,27710 Kč | 25 542,00 Kč |
| 28 000 | 1,24834 Kč | 34 953,52 Kč |
| 40 000 | 1,22068 Kč | 48 827,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

