1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402BRNPO9BN1R5

DigiKey Part Number
13-AQ0402BRNPO9BN1R5TR-ND - Tape & Reel (TR)
13-AQ0402BRNPO9BN1R5CT-ND - Cut Tape (CT)
13-AQ0402BRNPO9BN1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402BRNPO9BN1R5
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402BRNPO9BN1R5YAGEO101311-3042-1-ND2,73000 KčParametric Equivalent
CBR04C159B5GACAUTOKEMET11 434399-CBR04C159B5GACAUTOCT-ND3,78000 KčParametric Equivalent
GCM1555C1H1R5BA16DMurata Electronics99 759490-14419-1-ND2,10000 KčParametric Equivalent
GCM1555C1H1R5BA16JMurata Electronics48 850490-GCM1555C1H1R5BA16JCT-ND2,10000 KčParametric Equivalent
GCQ1555C1H1R5BB01DMurata Electronics7 490490-GCQ1555C1H1R5BB01DCT-ND4,20000 KčParametric Equivalent
In-Stock: 9 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,64600 Kč26,46 Kč
501,88980 Kč94,49 Kč
1001,66090 Kč166,09 Kč
5001,27164 Kč635,82 Kč
1 0001,15174 Kč1 151,74 Kč
2 5001,02571 Kč2 564,27 Kč
5 0000,94978 Kč4 748,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,84507 Kč8 450,70 Kč
20 0000,79614 Kč15 922,80 Kč
30 0000,77163 Kč23 148,90 Kč
50 0000,74448 Kč37 224,00 Kč
70 0000,72860 Kč51 002,00 Kč
100 0000,71333 Kč71 333,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč