
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 36 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 10 | 80,47400 Kč | 804,74 Kč |
| 25 | 70,22280 Kč | 1 755,57 Kč |
| 50 | 63,81100 Kč | 3 190,55 Kč |
| 126 | 56,73143 Kč | 7 148,16 Kč |
| 252 | 52,34516 Kč | 13 190,98 Kč |
| 504 | 48,61839 Kč | 24 503,67 Kč |
| 1 008 | 45,45276 Kč | 45 816,38 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |


