500 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms ±1% 50W Wirewound Chassis Mount Resistor
AHA50AFB-500R
AHA50AFB-500R

AHA50AFB-500R

DigiKey Part Number
YAG1029-ND
Manufacturer
Manufacturer Product Number
AHA50AFB-500R
Description
RES CHAS MNT 500 OHM 1% 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
AHA50AFB-500R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,67000 Kč141,67 Kč
1096,80900 Kč968,09 Kč
2584,68840 Kč2 117,21 Kč
5077,10200 Kč3 855,10 Kč
12668,72159 Kč8 658,92 Kč
25263,53091 Kč16 009,79 Kč
50459,12127 Kč29 797,12 Kč
1 00855,37633 Kč55 819,34 Kč
Manufacturers Standard Package
Unit Price without VAT:141,67000 Kč
Unit Price with VAT:171,42070 Kč