25 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Ohms ±1% 50W Wirewound Chassis Mount Resistor
AHA50AFB-3R
AHA50AFB-3R

AHA50AFB-25R

DigiKey Part Number
YAG1038-ND
Manufacturer
Manufacturer Product Number
AHA50AFB-25R
Description
RES CHAS MNT 25 OHM 1% 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
AHA50AFB-25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1074,87900 Kč748,79 Kč
2565,29520 Kč1 632,38 Kč
5059,29420 Kč2 964,71 Kč
12652,66333 Kč6 635,58 Kč
25248,55619 Kč12 236,16 Kč
50445,06613 Kč22 713,33 Kč
1 00842,10203 Kč42 438,85 Kč
5 04038,46750 Kč193 876,20 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč