
AHA50AFB-0R3 | |
|---|---|
DigiKey Part Number | 13-AHA50AFB-0R3-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-0R3 |
Description | RES CHAS MNT 0.3 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-0R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,02000 Kč | 140,02 Kč |
| 10 | 95,68700 Kč | 956,87 Kč |
| 25 | 83,70680 Kč | 2 092,67 Kč |
| 50 | 76,20820 Kč | 3 810,41 Kč |
| 126 | 67,92500 Kč | 8 558,55 Kč |
| 252 | 62,79448 Kč | 15 824,21 Kč |
| 504 | 58,43597 Kč | 29 451,73 Kč |
| 1 008 | 54,73443 Kč | 55 172,31 Kč |
| Unit Price without VAT: | 140,02000 Kč |
|---|---|
| Unit Price with VAT: | 169,42420 Kč |


