
AHA500JB-1R3 | |
|---|---|
DigiKey Part Number | 1.3CYBK-ND |
Manufacturer | |
Manufacturer Product Number | AHA500JB-1R3 |
Description | RES CHAS MNT 1.3 OHM 5% 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA500JB-1R3 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.591" L x 0.650" W (15.00mm x 16.50mm) |
Resistance 1.3 Ohms | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 41,11400 Kč | 411,14 Kč |
| 25 | 35,57920 Kč | 889,48 Kč |
| 50 | 32,11440 Kč | 1 605,72 Kč |
| 100 | 29,17040 Kč | 2 917,04 Kč |
| 250 | 25,94512 Kč | 6 486,28 Kč |
| 540 | 23,72230 Kč | 12 810,04 Kč |
| 1 080 | 22,03856 Kč | 23 801,64 Kč |
| 5 400 | 19,04297 Kč | 102 832,04 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

