
AHA25AJB-0R68 | |
|---|---|
DigiKey Part Number | 13-AHA25AJB-0R68-ND |
Manufacturer | |
Manufacturer Product Number | AHA25AJB-0R68 |
Description | RES CHAS MNT 0.68 OHM 5% 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA25AJB-0R68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 680 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 51,23600 Kč | 512,36 Kč |
| 25 | 44,46600 Kč | 1 111,65 Kč |
| 50 | 40,22240 Kč | 2 011,12 Kč |
| 200 | 33,54845 Kč | 6 709,69 Kč |
| 400 | 30,94403 Kč | 12 377,61 Kč |
| 600 | 29,60612 Kč | 17 763,67 Kč |
| 1 000 | 28,09249 Kč | 28 092,49 Kč |
| 5 000 | 24,62850 Kč | 123 142,50 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |


