AHA25AFB-25R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 29
Unit Price: 310,77000 Kč
Datasheet
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA25AFB-25R

DigiKey Part Number
YAG1022-ND
Manufacturer
Manufacturer Product Number
AHA25AFB-25R
Description
RES CHAS MNT 25 OHM 1% 25W
Customer Reference
Detailed Description
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
AHA25AFB-25R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Discontinued at DigiKey
Size / Dimension
1.063" L x 1.063" W (27.00mm x 27.00mm)
Resistance
25 Ohms
Height - Seated (Max)
0.587" (14.90mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMC02525R00FE02Vishay Dale29TMC25-25-ND310,77000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40053,34280 Kč21 337,12 Kč
Unit Price without VAT:53,34280 Kč
Unit Price with VAT:64,54479 Kč