
AHA25AFB-15R | |
|---|---|
DigiKey Part Number | YAG1018-ND |
Manufacturer | |
Manufacturer Product Number | AHA25AFB-15R |
Description | RES CHAS MNT 15 OHM 1% 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA25AFB-15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 89,91300 Kč | 899,13 Kč |
| 25 | 78,58280 Kč | 1 964,57 Kč |
| 50 | 71,48560 Kč | 3 574,28 Kč |
| 200 | 60,33355 Kč | 12 066,71 Kč |
| 400 | 55,98068 Kč | 22 392,27 Kč |
| 600 | 53,74543 Kč | 32 247,26 Kč |
| 1 000 | 51,21685 Kč | 51 216,85 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |

