


AHA10AFB-2R | |
|---|---|
DigiKey Part Number | YAG1006-ND |
Manufacturer | |
Manufacturer Product Number | AHA10AFB-2R |
Description | RES CHAS MNT 2 OHM 1% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA10AFB-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.748" L x 0.787" W (19.00mm x 20.00mm) | |
Height - Seated (Max) | 0.429" (10.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 35,67160 Kč | 891,79 Kč |
| 50 | 32,19840 Kč | 1 609,92 Kč |
| 100 | 29,24600 Kč | 2 924,60 Kč |
| 360 | 24,90714 Kč | 8 966,57 Kč |
| 720 | 23,05056 Kč | 16 596,40 Kč |
| 1 080 | 22,09690 Kč | 23 864,65 Kč |
| 5 040 | 19,20125 Kč | 96 774,30 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


