
AF164-FR-0749R9L | |
|---|---|
DigiKey Part Number | 13-AF164-FR-0749R9LTR-ND - Tape & Reel (TR) 13-AF164-FR-0749R9LCT-ND - Cut Tape (CT) 13-AF164-FR-0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF164-FR-0749R9L |
Description | RES ARRAY 4 RES 49.9 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 49.9 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 3,67100 Kč | 36,71 Kč |
| 25 | 2,97800 Kč | 74,45 Kč |
| 50 | 2,58600 Kč | 129,30 Kč |
| 100 | 2,27320 Kč | 227,32 Kč |
| 250 | 1,95960 Kč | 489,90 Kč |
| 500 | 1,77898 Kč | 889,49 Kč |
| 1 000 | 1,63549 Kč | 1 635,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36353 Kč | 6 817,65 Kč |
| 10 000 | 1,26069 Kč | 12 606,90 Kč |
| 15 000 | 1,20785 Kč | 18 117,75 Kč |
| 25 000 | 1,14810 Kč | 28 702,50 Kč |
| 35 000 | 1,11248 Kč | 38 936,80 Kč |
| 50 000 | 1,07769 Kč | 53 884,50 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

