AF1210FR-0751RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 4,37000 Kč
Datasheet

Similar


YAGEO
In Stock: 10 833
Unit Price: 2,29000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,70374 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,57926 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 6,87000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,84454 Kč
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-0751RL

DigiKey Part Number
AF1210FR-0751RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-0751RL
Description
RES SMD 51 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-0751RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,78863 Kč3 943,15 Kč
Manufacturers Standard Package
Unit Price without VAT:0,78863 Kč
Unit Price with VAT:0,95424 Kč