
AF0805JR-07470RL | |
|---|---|
DigiKey Part Number | 13-AF0805JR-07470RLTR-ND - Tape & Reel (TR) 13-AF0805JR-07470RLCT-ND - Cut Tape (CT) 13-AF0805JR-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805JR-07470RL |
Description | RES SMD 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-07470RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,49560 Kč | 49,56 Kč |
| 250 | 0,39560 Kč | 98,90 Kč |
| 500 | 0,33890 Kč | 169,45 Kč |
| 1 000 | 0,29418 Kč | 294,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21048 Kč | 1 052,40 Kč |
| 10 000 | 0,19104 Kč | 1 910,40 Kč |
| 15 000 | 0,18160 Kč | 2 724,00 Kč |
| 25 000 | 0,17138 Kč | 4 284,50 Kč |
| 35 000 | 0,16552 Kč | 5 793,20 Kč |
| 50 000 | 0,15999 Kč | 7 999,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

