
AF0805FR-0720KL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-0720KLTR-ND - Tape & Reel (TR) 13-AF0805FR-0720KLCT-ND - Cut Tape (CT) 13-AF0805FR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-0720KL |
Description | RES SMD 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-0720KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0720KL | YAGEO | 157 054 | YAG3708CT-ND | 2,10000 Kč | Similar |
| RC0805DR-0720KL | YAGEO | 8 393 | 13-RC0805DR-0720KLCT-ND | 2,73000 Kč | Similar |
| RC0805FR-0720KL | YAGEO | 131 906 | 311-20.0KCRCT-ND | 2,10000 Kč | Similar |
| CRCW080520K0FKEA | Vishay Dale | 121 764 | 541-20.0KCCT-ND | 2,10000 Kč | Similar |
| CRCW080520K0FKEAHP | Vishay Dale | 33 953 | 541-20.0KTCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,65720 Kč | 65,72 Kč |
| 250 | 0,53336 Kč | 133,34 Kč |
| 500 | 0,46196 Kč | 230,98 Kč |
| 1 000 | 0,40547 Kč | 405,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29805 Kč | 1 490,25 Kč |
| 10 000 | 0,27348 Kč | 2 734,80 Kč |
| 15 000 | 0,26154 Kč | 3 923,10 Kč |
| 25 000 | 0,24860 Kč | 6 215,00 Kč |
| 35 000 | 0,24120 Kč | 8 442,00 Kč |
| 50 000 | 0,23420 Kč | 11 710,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

