
AF0603JR-130RL | |
|---|---|
DigiKey Part Number | 13-AF0603JR-130RLTR-ND - Tape & Reel (TR) 13-AF0603JR-130RLCT-ND - Cut Tape (CT) 13-AF0603JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-130RL |
Description | RES 0 OHM JUMPER 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,35400 Kč | 3,54 Kč |
| 25 | 0,29120 Kč | 7,28 Kč |
| 50 | 0,24960 Kč | 12,48 Kč |
| 100 | 0,22050 Kč | 22,05 Kč |
| 250 | 0,18476 Kč | 46,19 Kč |
| 500 | 0,16312 Kč | 81,56 Kč |
| 1 000 | 0,14419 Kč | 144,19 Kč |
| 5 000 | 0,11098 Kč | 554,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,09080 Kč | 1 816,00 Kč |
| 40 000 | 0,08290 Kč | 3 316,00 Kč |
| 60 000 | 0,07885 Kč | 4 731,00 Kč |
| 100 000 | 0,07426 Kč | 7 426,00 Kč |
| 140 000 | 0,07153 Kč | 10 014,20 Kč |
| 200 000 | 0,06886 Kč | 13 772,00 Kč |
| 240 000 | 0,06758 Kč | 16 219,20 Kč |
| 480 000 | 0,06318 Kč | 30 326,40 Kč |
| 500 000 | 0,06294 Kč | 31 470,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

