
AF0603FR-076K8L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-076K8LTR-ND - Tape & Reel (TR) 13-AF0603FR-076K8LCT-ND - Cut Tape (CT) 13-AF0603FR-076K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-076K8L |
Description | RES SMD 6.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-076K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 0,41600 Kč | 4,16 Kč |
| 25 | 0,37440 Kč | 9,36 Kč |
| 50 | 0,32040 Kč | 16,02 Kč |
| 100 | 0,28090 Kč | 28,09 Kč |
| 250 | 0,24384 Kč | 60,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21471 Kč | 1 073,55 Kč |
| 10 000 | 0,10736 Kč | 1 073,60 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

