
AF0603FR-07680RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07680RLTR-ND - Tape & Reel (TR) 13-AF0603FR-07680RLCT-ND - Cut Tape (CT) 13-AF0603FR-07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07680RL |
Description | RES SMD 680 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,81100 Kč | 8,11 Kč |
| 25 | 0,61600 Kč | 15,40 Kč |
| 50 | 0,50360 Kč | 25,18 Kč |
| 100 | 0,41610 Kč | 41,61 Kč |
| 250 | 0,33040 Kč | 82,60 Kč |
| 500 | 0,28172 Kč | 140,86 Kč |
| 1 000 | 0,24364 Kč | 243,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18280 Kč | 914,00 Kč |
| 10 000 | 0,16522 Kč | 1 652,20 Kč |
| 15 000 | 0,15667 Kč | 2 350,05 Kč |
| 25 000 | 0,14741 Kč | 3 685,25 Kč |
| 35 000 | 0,14212 Kč | 4 974,20 Kč |
| 50 000 | 0,13712 Kč | 6 856,00 Kč |
| 60 000 | 0,13477 Kč | 8 086,20 Kč |
| 120 000 | 0,12707 Kč | 15 248,40 Kč |
| 125 000 | 0,12667 Kč | 15 833,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

