
AF0603FR-07470RL | |
|---|---|
DigiKey Part Number | 311-470LMTR-ND - Tape & Reel (TR) 311-470LMCT-ND - Cut Tape (CT) 311-470LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07470RL |
Description | RES SMD 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07470RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F4700CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F4700CT-ND | 2,10000 Kč | Parametric Equivalent |
| ERJ-S03F4700V | Panasonic Industry | 3 452 | 10-ERJ-S03F4700VCT-ND | 4,83000 Kč | Parametric Equivalent |
| ERJ-U03F4700V | Panasonic Industry | 12 089 | 10-ERJ-U03F4700VCT-ND | 3,15000 Kč | Parametric Equivalent |
| ERJ-U3RD4700V | Panasonic Industry | 9 668 | 10-ERJ-U3RD4700VCT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 25 | 0,65520 Kč | 16,38 Kč |
| 50 | 0,53760 Kč | 26,88 Kč |
| 100 | 0,44520 Kč | 44,52 Kč |
| 250 | 0,35360 Kč | 88,40 Kč |
| 500 | 0,30154 Kč | 150,77 Kč |
| 1 000 | 0,26059 Kč | 260,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19558 Kč | 977,90 Kč |
| 10 000 | 0,17676 Kč | 1 767,60 Kč |
| 15 000 | 0,16761 Kč | 2 514,15 Kč |
| 25 000 | 0,15769 Kč | 3 942,25 Kč |
| 35 000 | 0,15203 Kč | 5 321,05 Kč |
| 50 000 | 0,14668 Kč | 7 334,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

