0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-07330RL

DigiKey Part Number
311-330LMTR-ND - Tape & Reel (TR)
311-330LMCT-ND - Cut Tape (CT)
311-330LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-07330RL
Description
RES SMD 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-07330RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 887
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19324 Kč966,20 Kč
10 0000,17177 Kč1 717,70 Kč
15 0000,13956 Kč2 093,40 Kč
25 0000,10736 Kč2 684,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,31600 Kč3,16 Kč
250,30320 Kč7,58 Kč
500,27780 Kč13,89 Kč
1000,25680 Kč25,68 Kč
2500,24672 Kč61,68 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,31200 Kč3,12 Kč
250,29960 Kč7,49 Kč
500,27460 Kč13,73 Kč
1000,25380 Kč25,38 Kč
2500,24384 Kč60,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč