
AF0603FR-07330RL | |
|---|---|
DigiKey Part Number | 311-330LMTR-ND - Tape & Reel (TR) 311-330LMCT-ND - Cut Tape (CT) 311-330LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07330RL |
Description | RES SMD 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19324 Kč | 966,20 Kč |
| 10 000 | 0,17177 Kč | 1 717,70 Kč |
| 15 000 | 0,13956 Kč | 2 093,40 Kč |
| 25 000 | 0,10736 Kč | 2 684,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,31600 Kč | 3,16 Kč |
| 25 | 0,30320 Kč | 7,58 Kč |
| 50 | 0,27780 Kč | 13,89 Kč |
| 100 | 0,25680 Kč | 25,68 Kč |
| 250 | 0,24672 Kč | 61,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,31200 Kč | 3,12 Kč |
| 25 | 0,29960 Kč | 7,49 Kč |
| 50 | 0,27460 Kč | 13,73 Kč |
| 100 | 0,25380 Kč | 25,38 Kč |
| 250 | 0,24384 Kč | 60,96 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

