
AF0603FR-071RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-071RLTR-ND - Tape & Reel (TR) 13-AF0603FR-071RLCT-ND - Cut Tape (CT) 13-AF0603FR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-071RL |
Description | RES SMD 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-071RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 50 | 0,69300 Kč | 34,65 Kč |
| 100 | 0,57950 Kč | 57,95 Kč |
| 250 | 0,46616 Kč | 116,54 Kč |
| 500 | 0,40190 Kč | 200,95 Kč |
| 1 000 | 0,35088 Kč | 350,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25487 Kč | 1 274,35 Kč |
| 10 000 | 0,23274 Kč | 2 327,40 Kč |
| 15 000 | 0,22199 Kč | 3 329,85 Kč |
| 25 000 | 0,21035 Kč | 5 258,75 Kč |
| 35 000 | 0,20368 Kč | 7 128,80 Kč |
| 50 000 | 0,19739 Kč | 9 869,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

