
AF0603FR-0710KL | |
|---|---|
DigiKey Part Number | 311-10KLMTR-ND - Tape & Reel (TR) 311-10KLMCT-ND - Cut Tape (CT) 311-10KLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-0710KL |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-0710KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,85500 Kč | 8,55 Kč |
| 25 | 0,65080 Kč | 16,27 Kč |
| 50 | 0,53400 Kč | 26,70 Kč |
| 100 | 0,44210 Kč | 44,21 Kč |
| 250 | 0,35120 Kč | 87,80 Kč |
| 500 | 0,29948 Kč | 149,74 Kč |
| 1 000 | 0,25882 Kč | 258,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18324 Kč | 916,20 Kč |
| 10 000 | 0,16561 Kč | 1 656,10 Kč |
| 15 000 | 0,15704 Kč | 2 355,60 Kč |
| 25 000 | 0,14777 Kč | 3 694,25 Kč |
| 35 000 | 0,14245 Kč | 4 985,75 Kč |
| 50 000 | 0,13744 Kč | 6 872,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

