
AF0603DR-071KL | |
|---|---|
DigiKey Part Number | 13-AF0603DR-071KLTR-ND - Tape & Reel (TR) 13-AF0603DR-071KLCT-ND - Cut Tape (CT) 13-AF0603DR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603DR-071KL |
Description | RES SMD 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603DR-071KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603DR-071KL | YAGEO | 28 333 | 13-RC0603DR-071KLCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,27680 Kč | 31,92 Kč |
| 50 | 1,07080 Kč | 53,54 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| 250 | 0,75004 Kč | 187,51 Kč |
| 500 | 0,65850 Kč | 329,25 Kč |
| 1 000 | 0,58563 Kč | 585,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44302 Kč | 2 215,10 Kč |
| 10 000 | 0,41120 Kč | 4 112,00 Kč |
| 15 000 | 0,39570 Kč | 5 935,50 Kč |
| 25 000 | 0,37890 Kč | 9 472,50 Kč |
| 35 000 | 0,36929 Kč | 12 925,15 Kč |
| 50 000 | 0,36021 Kč | 18 010,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

