Upgrade
Similar

AF0603DR-071K5L | |
|---|---|
DigiKey Part Number | AF0603DR-071K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0603DR-071K5L |
Description | RES SMD 1.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603DR-071K5L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603DR-071K5L | YAGEO | 5 208 | 13-RC0603DR-071K5LCT-ND | 2,10000 Kč | Upgrade |
| CRCW06031K50DKEAP | Vishay Dale | 0 | CRCW06031K50DKEAP-ND | 0,74652 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44302 Kč | 2 215,10 Kč |
| Unit Price without VAT: | 0,44302 Kč |
|---|---|
| Unit Price with VAT: | 0,53605 Kč |



