
AF0402JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-070RLTR-ND - Tape & Reel (TR) 13-AF0402JR-070RLCT-ND - Cut Tape (CT) 13-AF0402JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-070RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.015" (0.37mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,35700 Kč | 3,57 Kč |
| 25 | 0,29400 Kč | 7,35 Kč |
| 50 | 0,25200 Kč | 12,60 Kč |
| 100 | 0,22260 Kč | 22,26 Kč |
| 250 | 0,18648 Kč | 46,62 Kč |
| 500 | 0,16462 Kč | 82,31 Kč |
| 1 000 | 0,14552 Kč | 145,52 Kč |
| 5 000 | 0,11200 Kč | 560,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10100 Kč | 1 010,00 Kč |
| 20 000 | 0,09164 Kč | 1 832,80 Kč |
| 30 000 | 0,08682 Kč | 2 604,60 Kč |
| 50 000 | 0,08137 Kč | 4 068,50 Kč |
| 70 000 | 0,07812 Kč | 5 468,40 Kč |
| 100 000 | 0,07495 Kč | 7 495,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

