324 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-07324KL

DigiKey Part Number
YAG5695TR-ND - Tape & Reel (TR)
YAG5695CT-ND - Cut Tape (CT)
YAG5695DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-07324KL
Description
RES SMD 324K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
324 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-07324KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
250,65520 Kč16,38 Kč
500,53760 Kč26,88 Kč
1000,44520 Kč44,52 Kč
2500,35360 Kč88,40 Kč
5000,30154 Kč150,77 Kč
1 0000,26059 Kč260,59 Kč
5 0000,19558 Kč977,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16675 Kč1 667,50 Kč
20 0000,15266 Kč3 053,20 Kč
30 0000,14580 Kč4 374,00 Kč
50 0000,13838 Kč6 919,00 Kč
70 0000,13413 Kč9 389,10 Kč
100 0000,13012 Kč13 012,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč