
AF0402FR-072R2L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-072R2LTR-ND - Tape & Reel (TR) 13-AF0402FR-072R2LCT-ND - Cut Tape (CT) 13-AF0402FR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-072R2L |
Description | RES SMD 2.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,31200 Kč | 3,12 Kč |
| 25 | 0,29960 Kč | 7,49 Kč |
| 50 | 0,27460 Kč | 13,73 Kč |
| 100 | 0,26420 Kč | 26,42 Kč |
| 250 | 0,25216 Kč | 63,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14941 Kč | 1 494,10 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

