
AF0402FR-071RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-071RLTR-ND - Tape & Reel (TR) 13-AF0402FR-071RLCT-ND - Cut Tape (CT) 13-AF0402FR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-071RL |
Description | RES SMD 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-071RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 50 | 0,69300 Kč | 34,65 Kč |
| 100 | 0,57950 Kč | 57,95 Kč |
| 250 | 0,46616 Kč | 116,54 Kč |
| 500 | 0,40190 Kč | 200,95 Kč |
| 1 000 | 0,35088 Kč | 350,88 Kč |
| 5 000 | 0,27016 Kč | 1 350,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23274 Kč | 2 327,40 Kč |
| 20 000 | 0,21519 Kč | 4 303,80 Kč |
| 30 000 | 0,20664 Kč | 6 199,20 Kč |
| 50 000 | 0,19739 Kč | 9 869,50 Kč |
| 70 000 | 0,19209 Kč | 13 446,30 Kč |
| 100 000 | 0,18708 Kč | 18 708,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

