
AF0402FR-071K74L | |
|---|---|
DigiKey Part Number | YAG5694TR-ND - Tape & Reel (TR) YAG5694CT-ND - Cut Tape (CT) YAG5694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-071K74L |
Description | RES SMD 1.74K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-071K74L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 25 | 0,65520 Kč | 16,38 Kč |
| 50 | 0,53760 Kč | 26,88 Kč |
| 100 | 0,44520 Kč | 44,52 Kč |
| 250 | 0,35360 Kč | 88,40 Kč |
| 500 | 0,30154 Kč | 150,77 Kč |
| 1 000 | 0,26059 Kč | 260,59 Kč |
| 5 000 | 0,19558 Kč | 977,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16675 Kč | 1 667,50 Kč |
| 20 000 | 0,15266 Kč | 3 053,20 Kč |
| 30 000 | 0,14580 Kč | 4 374,00 Kč |
| 50 000 | 0,13838 Kč | 6 919,00 Kč |
| 70 000 | 0,13413 Kč | 9 389,10 Kč |
| 100 000 | 0,13012 Kč | 13 012,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

