
AF0402FR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0710RLTR-ND - Tape & Reel (TR) 13-AF0402FR-0710RLCT-ND - Cut Tape (CT) 13-AF0402FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0710RL |
Description | RES SMD 10 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 25 | 0,78240 Kč | 19,56 Kč |
| 50 | 0,64500 Kč | 32,25 Kč |
| 100 | 0,54100 Kč | 54,10 Kč |
| 250 | 0,43608 Kč | 109,02 Kč |
| 500 | 0,37576 Kč | 187,88 Kč |
| 1 000 | 0,32811 Kč | 328,11 Kč |
| 5 000 | 0,25254 Kč | 1 262,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23061 Kč | 2 306,10 Kč |
| 20 000 | 0,21322 Kč | 4 264,40 Kč |
| 30 000 | 0,20475 Kč | 6 142,50 Kč |
| 50 000 | 0,19558 Kč | 9 779,00 Kč |
| 70 000 | 0,19033 Kč | 13 323,10 Kč |
| 100 000 | 0,18536 Kč | 18 536,00 Kč |
| 120 000 | 0,18304 Kč | 21 964,80 Kč |
| 240 000 | 0,17539 Kč | 42 093,60 Kč |
| 250 000 | 0,17499 Kč | 43 747,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

