
AF0402FR-07100KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07100KLTR-ND - Tape & Reel (TR) 13-AF0402FR-07100KLCT-ND - Cut Tape (CT) 13-AF0402FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07100KL |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 0,27000 Kč | 2,70 Kč |
| 25 | 0,26640 Kč | 6,66 Kč |
| 50 | 0,25380 Kč | 12,69 Kč |
| 100 | 0,24340 Kč | 24,34 Kč |
| 250 | 0,24384 Kč | 60,96 Kč |
| 5 000 | 0,18280 Kč | 914,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21471 Kč | 2 147,10 Kč |
| 20 000 | 0,17177 Kč | 3 435,40 Kč |
| 30 000 | 0,15030 Kč | 4 509,00 Kč |
| 50 000 | 0,12883 Kč | 6 441,50 Kč |
| 70 000 | 0,11809 Kč | 8 266,30 Kč |
| 100 000 | 0,10736 Kč | 10 736,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

