4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-074K7L

DigiKey Part Number
13-AF0201FR-074K7LTR-ND - Tape & Reel (TR)
13-AF0201FR-074K7LCT-ND - Cut Tape (CT)
13-AF0201FR-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-074K7L
Description
RES SMD 4.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-074K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-074K7LYAGEO77 999YAG3426CT-ND0,91000 KčSimilar
RC0201DR-074K7LYAGEO44713-RC0201DR-074K7LCT-ND1,55000 KčSimilar
RC0201FR-074K7LYAGEO1 822 888311-4.70KMCT-ND0,91000 KčSimilar
CRCW02014K70FNEDVishay Dale147 950541-CRCW02014K70FNEDCT-ND0,91000 KčSimilar
ERJ-1GNF4701CPanasonic Industry2 971 327P123031CT-ND0,91000 KčSimilar
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,55400 Kč15,54 Kč
251,21800 Kč30,45 Kč
501,02060 Kč51,03 Kč
1000,86510 Kč86,51 Kč
2500,71140 Kč177,85 Kč
5000,62280 Kč311,40 Kč
1 0000,55288 Kč552,88 Kč
5 0000,44142 Kč2 207,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38586 Kč3 858,60 Kč
20 0000,36154 Kč7 230,80 Kč
30 0000,34971 Kč10 491,30 Kč
50 0000,33688 Kč16 844,00 Kč
70 0000,32953 Kč23 067,10 Kč
100 0000,32259 Kč32 259,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč