
AF0201DR-07100KL | |
|---|---|
DigiKey Part Number | 13-AF0201DR-07100KLTR-ND - Tape & Reel (TR) 13-AF0201DR-07100KLCT-ND - Cut Tape (CT) 13-AF0201DR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201DR-07100KL |
Description | RES SMD 100K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201DR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,47600 Kč | 24,76 Kč |
| 25 | 2,42200 Kč | 60,55 Kč |
| 50 | 2,35520 Kč | 117,76 Kč |
| 100 | 1,84550 Kč | 184,55 Kč |
| 250 | 1,70860 Kč | 427,15 Kč |
| 500 | 1,57044 Kč | 785,22 Kč |
| 1 000 | 1,37944 Kč | 1 379,44 Kč |
| 5 000 | 1,04700 Kč | 5 235,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91255 Kč | 9 125,50 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

