
AE0805BR-071ML | |
|---|---|
DigiKey Part Number | 13-AE0805BR-071MLTR-ND - Tape & Reel (TR) 13-AE0805BR-071MLCT-ND - Cut Tape (CT) 13-AE0805BR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0805BR-071ML |
Description | RES 1M OHM 0.1% 1/4W 0805 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,19160 Kč | 79,79 Kč |
| 50 | 2,88940 Kč | 144,47 Kč |
| 100 | 2,44210 Kč | 244,21 Kč |
| 250 | 2,22748 Kč | 556,87 Kč |
| 500 | 2,01328 Kč | 1 006,64 Kč |
| 1 000 | 1,77769 Kč | 1 777,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43500 Kč | 7 175,00 Kč |
| 10 000 | 1,30650 Kč | 13 065,00 Kč |
| 15 000 | 1,30428 Kč | 19 564,20 Kč |
| 25 000 | 1,29520 Kč | 32 380,00 Kč |
| 35 000 | 1,26523 Kč | 44 283,05 Kč |
| 125 000 | 1,26367 Kč | 157 958,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

