
AC2512FK-07100RL | |
|---|---|
DigiKey Part Number | YAG4032TR-ND - Tape & Reel (TR) YAG4032CT-ND - Cut Tape (CT) YAG4032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07100RL |
Description | RES SMD 100 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07100RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,69560 Kč | 92,39 Kč |
| 50 | 3,22940 Kč | 161,47 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 250 | 2,49456 Kč | 623,64 Kč |
| 500 | 2,28164 Kč | 1 140,82 Kč |
| 1 000 | 2,11219 Kč | 2 112,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,76446 Kč | 7 057,84 Kč |
| 8 000 | 1,68409 Kč | 13 472,72 Kč |
| 12 000 | 1,64490 Kč | 19 738,80 Kč |
| 20 000 | 1,60242 Kč | 32 048,40 Kč |
| 28 000 | 1,57809 Kč | 44 186,52 Kč |
| 40 000 | 1,55506 Kč | 62 202,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

