
AC1210JR-07120RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-07120RLTR-ND - Tape & Reel (TR) 13-AC1210JR-07120RLCT-ND - Cut Tape (CT) 13-AC1210JR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07120RL |
Description | RES SMD 120 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07120RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 50 | 1,47820 Kč | 73,91 Kč |
| 100 | 1,27460 Kč | 127,46 Kč |
| 250 | 1,06836 Kč | 267,09 Kč |
| 500 | 0,94952 Kč | 474,76 Kč |
| 1 000 | 0,85525 Kč | 855,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66509 Kč | 3 325,45 Kč |
| 10 000 | 0,62381 Kč | 6 238,10 Kč |
| 15 000 | 0,60369 Kč | 9 055,35 Kč |
| 25 000 | 0,58190 Kč | 14 547,50 Kč |
| 35 000 | 0,56942 Kč | 19 929,70 Kč |
| 50 000 | 0,55762 Kč | 27 881,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

