


AC1206KKX7R0BB683 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB683TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB683CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB683 |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R0BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 50 | 2,56380 Kč | 128,19 Kč |
| 100 | 2,26710 Kč | 226,71 Kč |
| 500 | 1,76862 Kč | 884,31 Kč |
| 1 000 | 1,61517 Kč | 1 615,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48059 Kč | 4 441,77 Kč |
| 6 000 | 1,33327 Kč | 7 999,62 Kč |
| 9 000 | 1,22184 Kč | 10 996,56 Kč |
| 15 000 | 1,18227 Kč | 17 734,05 Kč |
| 21 000 | 1,17829 Kč | 24 744,09 Kč |
| 30 000 | 1,14175 Kč | 34 252,50 Kč |
| 36 000 | 1,13990 Kč | 41 036,40 Kč |
| 72 000 | 1,11695 Kč | 80 420,40 Kč |
| 75 000 | 1,11450 Kč | 83 587,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

