
AC1206JRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-3202-2-ND - Tape & Reel (TR) 311-3202-1-ND - Cut Tape (CT) 311-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 50 | 2,63740 Kč | 131,87 Kč |
| 100 | 2,33080 Kč | 233,08 Kč |
| 500 | 1,81716 Kč | 908,58 Kč |
| 1 000 | 1,65884 Kč | 1 658,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35385 Kč | 5 415,40 Kč |
| 8 000 | 1,26999 Kč | 10 159,92 Kč |
| 12 000 | 1,22796 Kč | 14 735,52 Kč |
| 20 000 | 1,18142 Kč | 23 628,40 Kč |
| 28 000 | 1,15422 Kč | 32 318,16 Kč |
| 40 000 | 1,12805 Kč | 45 122,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

