
AC1206JR-071K8L | |
|---|---|
DigiKey Part Number | 311-1.8KLITR-ND - Tape & Reel (TR) 311-1.8KLICT-ND - Cut Tape (CT) 311-1.8KLIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-071K8L |
Description | RES SMD 1.8K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,74760 Kč | 18,69 Kč |
| 50 | 0,61740 Kč | 30,87 Kč |
| 100 | 0,51450 Kč | 51,45 Kč |
| 250 | 0,41156 Kč | 102,89 Kč |
| 500 | 0,35276 Kč | 176,38 Kč |
| 1 000 | 0,30657 Kč | 306,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22019 Kč | 1 100,95 Kč |
| 10 000 | 0,20013 Kč | 2 001,30 Kč |
| 15 000 | 0,19040 Kč | 2 856,00 Kč |
| 25 000 | 0,17984 Kč | 4 496,00 Kč |
| 35 000 | 0,17382 Kč | 6 083,70 Kč |
| 50 000 | 0,16811 Kč | 8 405,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

