AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-074K7L

DigiKey Part Number
YAG3884TR-ND - Tape & Reel (TR)
YAG3884CT-ND - Cut Tape (CT)
YAG3884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-074K7L
Description
RES SMD 4.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 490
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14583 Kč729,15 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,33700 Kč3,37 Kč
250,31160 Kč7,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,33300 Kč3,33 Kč
250,30800 Kč7,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč