39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0739RL

DigiKey Part Number
13-AC1206FR-0739RLTR-ND - Tape & Reel (TR)
13-AC1206FR-0739RLCT-ND - Cut Tape (CT)
13-AC1206FR-0739RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0739RL
Description
RES SMD 39 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0739RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-0739RLYAGEO24 839311-39.0FRCT-ND2,10000 KčSimilar
AC1206FR-1339RLYAGEO38 50013-AC1206FR-1339RLCT-ND2,31000 KčParametric Equivalent
RK73H2BTTD39R0FKOA Speer Electronics, Inc.189 2462019-RK73H2BTTD39R0FCT-ND2,10000 KčDirect
CR1206-FX-39R0ELFBourns Inc.7 471118-CR1206-FX-39R0ELFCT-ND2,10000 KčSimilar
CRCW120639R0FKEAVishay Dale4 927541-39.0FCT-ND2,31000 KčSimilar
In-Stock: 3 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,07100 Kč10,71 Kč
250,82320 Kč20,58 Kč
500,68040 Kč34,02 Kč
1000,56900 Kč56,90 Kč
2500,45860 Kč114,65 Kč
5000,39476 Kč197,38 Kč
1 0000,34479 Kč344,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24996 Kč1 249,80 Kč
10 0000,22812 Kč2 281,20 Kč
15 0000,21751 Kč3 262,65 Kč
25 0000,20602 Kč5 150,50 Kč
35 0000,19944 Kč6 980,40 Kč
50 0000,19322 Kč9 661,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč