
AC1206FR-0733RL | |
|---|---|
DigiKey Part Number | YAG3868TR-ND - Tape & Reel (TR) YAG3868CT-ND - Cut Tape (CT) YAG3868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0733RL |
Description | RES SMD 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0733RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,82320 Kč | 20,58 Kč |
| 50 | 0,68040 Kč | 34,02 Kč |
| 100 | 0,56900 Kč | 56,90 Kč |
| 250 | 0,45860 Kč | 114,65 Kč |
| 500 | 0,39476 Kč | 197,38 Kč |
| 1 000 | 0,34479 Kč | 344,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24996 Kč | 1 249,80 Kč |
| 10 000 | 0,22812 Kč | 2 281,20 Kč |
| 15 000 | 0,21751 Kč | 3 262,65 Kč |
| 25 000 | 0,20602 Kč | 5 150,50 Kč |
| 35 000 | 0,19944 Kč | 6 980,40 Kč |
| 50 000 | 0,19322 Kč | 9 661,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

